Phoenix Contact Axioline Smart Element Programmable Logic Controllers (PLCs) consist of either a controller or bus interface module, one or more base units, and any combination of available smart elements to meet your I/O needs. The digital and analog smart elements are configuration-free for simplified integration, with special function elements requiring some basic configuration which can be accomplished using the freeware Startup+ configuration software. The elements enable a broad range of applications and easy commissioning with reduced configuration work.
Phoenix Contact Axioline Smart Element Controllers
Features
- 2 different I/O functions freely selectable over a width of 15 mm (mixed modularity)
- Compatible with all Axiocontrol, Axioline F bus couplers, and I/O modules
- Freely pluggable
- Realization of alternative I/O configurations in the I/O station without changing the overall width
- Reduced supply-side wiring effort
- Very compact I/O solution
Applications
- Ethernet networks
- Industrial automation