Phoenix Contact M23 Hybrid Circular Connectors allow for the transmission of signals, data, and power safety using one connector. These connectors are compact, robust, and can handle currents of up to 30A. The connectors feature centrally located PE-protective conductors and four contacts each for power and signals. The connectors are IP65/67-compliant and are designed for temperatures ranging from -40 to +125°C. These connectors features a centrally located protective earth (PE) ground, along with four power contacts and four signal contacts. The data pins have a 0.8-mm diameter and can provide an optional Ethernet connection in accordance with CAT 5e.
Phoenix Contact M23 Hybrid Circular Connectors
Features
- 13 Pins:
- 4 pins for CAT5 transmission (or opt for 4 signal pins)
- 4 pins at 8 A each for signal transmission
- 4 pins at 30 A
- 1 pin dedicated for ground
- Field connector or overmolded assemblies
- IP67/69 rated for protection from dust and temporary water submersion
- Straight and right-angle, panel-mount options
Applications
- Industrial Applications