Phoenix Contact PTSM Miniature PCB Connectors

Phoenix Contact PTSM Series Miniature PCB Connectors

Phoenix Contact Print Terminal Spring Termination (PTSM) Miniature PCB Connectors provide reliable and compact technology. The PTSM mini holds the distinction of being the smallest spring-cage fixed product, offering fixed PCB terminal blocks in through-hole-reflow or true surface mount configurations. These connectors wth a height of only 5mm on a 2.5mm centerline, the PTSM can handle 5A and 150V. The PCB connectors with push-in termination technology distinguishes this space-efficient unit, enabling quick wire termination. The PTSM miniature PCB connectors are suitable for Ethernet and are ideal for various industry applications utilizing single-sided Metal Core Boards (MCBs).

Features

  • 2.5mm centerline and 5mm height save tremendous amounts of space on the board
  • Horizontal and vertical headers allow flexibility in design with multiple connection directions
  • Meets UL certification
  • Push-in termination allows quick termination of wires
  • Robust SMD anchors hold the PTSM firmly against the board
  • THR and SMD headers provide cost savings when using the SMT process

Applications

  • USB cable assemblies