Phoenix Contact Marking Box Complete Printing System is comprised of two thermal transfer printers-one for marking rigid cards and flexible sheets and a printer for marking roll materials like wire wraps and shrink sleeves. The marking box also features a Dell laptop with print drivers and CLIP PROJECT pro software already installed. The printing system comes with starter ink ribbons for both materials, making them easy to operate. These printing systems find applications in terminal block markers, cable markers, and pushbutton labels.
Phoenix Contact Marking Box Complete Printing System
Features
- Complete system for marking terminal blocks, wires, and equipment
- Easy to switch from one media type to another
- Easy-to-use CLIP PROJECT software
- Ready to use right out of the box with no need to download or install software and drivers
- Save money by using continuous materials such as endless shrink sleeves or endless equipment labels
Applications
- MARKING BOX printing system applications:
- Anywhere identification of products is required in and around the control cabinet
- Shrink sleeve applications include:
- Oil and gas industries
- Transportation
- Switchgear
- Wire wrap applications include:
- Cable houses
- Water/wastewater industries