Phoenix Contact SPTAF 1 PCB Terminal Blocks are engineered with a finger-operated release button for very convenient operation. SPTAF 1 PCB terminal blocks are streamlined with push-in functionality and feature a consistent contact force, ensuring enduring stability of connections. The SPTAF 1 PCB terminal blocks find applications in petroleum refineries, oil and gas industry, and utility gas plants.
Phoenix Contact SPTAF 1 PCB Terminal Blocks
Features
- Consistent contact force guarantees the enduring stability of connections
- Effortlessly expedite connections with push-in functionality, eliminating the need for tools
- Finger-operated release button for very convenient operation
- Ideal for space-constrained applications due to its compact size
- Integrated test option enables quick and convenient testing
Applications
- Oil and gas industry
- Petroleum refineries
- Utility gas plants