Phoenix Contact PT, PH and PT CLIP Terminal Blocks

Phoenix Contact PT, PH and PT CLIP Series Terminal Blocks are sturdy, durable, and designed to terminate a range of wire sizes from 26AWG to 12AWG. These blocks feature rising-cage screw termination technology as well as molded mono-block design, which provides greater structural support than products with dovetailed designs. The connectors are equipped with keying options to ensure proper plugging location as well as a wide insertion funnel to assist in the connection of blocks when the sign is limited. PT, PH & PT CLIP terminal blocks have a current rating of 10A and voltage rating of 250V, and find applications in security and alarm devices, building automation, and HVAC thermostats.

Features

  • Industry standard footprint with reliable retention fingers (CLIP)
  • Keying options ensures proper plugging location
  • Mono-block design provides greater structural support compared with dovetail products
  • Plus/minus screw head allows flexibility in screwdriver choice
  • Wide pin-strip insertion funnel assists connection in blind mating

Applications

  • Building automation systems
  • HVAC thermostats (CLIP)
  • Security and alarm devices
  • Semi-industrial applications

Technical Specifications

Parameters Values
Number of connections 2 to 16
Nominal current 10A
Nominal voltage 400V
Number of potentials 2 to 16
Number of positions  2 to 16

PT 1,5/ 5-PH-5,0 CLIP Terminal Blocks Dimension Diagram

Phoenix Contact PT 1,5/ 5-PH-5,0 CLIP Terminal Blocks Dimension Diagram All dimensions are in mm