Phoenix Contact CAT6A Rated Connectors

Phoenix Contact CAT6A Rated Connectors are an ideal solution for high-speed Ethernet in industrial environments. The CAT6A rated connectors feature M12 straight and angled speedcon connectors for cable assembly. These connectors offer signal transmission up to 10 Gigabits per second and 0.5A rated current. Typical applications include industrial automation, industrial ethernet, process controls, telecom, cameras, and vision systems.

Features

  • High speed for high bandwidth applications
  • M12 straight and angled Speedcon Connectors for cable assembly
  • M12 to RJ45 connectors or open ends
  • Preassembled cabling M12 Speedcon connectors
  • Signal transmission up to 10 Gigabits per second

Applications

  • Cameras and vision systems
  • Industrial automation
  • Industrial ethernet
  • Process controls
  • Telecom