PANJIT Ultra-Low VF Bridge Rectifiers
PANJIT Ultra-Low VF Bridge Rectifiers feature planar EPI chip junction technology with PI protection layers, offering high power efficiency and reliability. Featuring an ultra-low forward voltage of 0.74V and minimal leakage current, it ensures optimal power utilization. These PANJIT VF bridge rectifiers comply with EU RoHS 2.0 and IEC 61249 standards and support a maximum current of 35A.