PANJIT High Efficiency ESD Protection Diodes

PANJIT offers ESD protection diodes designed for high-speed data lines. These ultra-small diodes provide a low capacitance of 0.1pF and are available in single-line and multi-line arrays for high-speed applications. These diodes ensure effective protection according to IEC 61000-4-2 level 4 (ESD) standards. The ESD protection diodes have a low clamping voltage and are ideal for applications such as antenna protection and portable electronics.

Search All PANJIT ESD Protection Diodes / TVS Diodes