PANJIT PJT138x Small Signal MOSFETs

PANJIT PJT138x Small Signal MOSFETs are 50 V and 60 V N-Channel enhancement mode MOSFETs in SOT-363 packages. These MOSFETs are ESD-protected, lead-free, and RoHS compliant. The PJT138K-AU version is AEC-Q101 qualified and all versions are dual configurations. Additionally, these MOSFETs have an operating junction and storage temperature range of -55°C to 150°C.

Features

  • AEC-Q101 qualified version available
  • Lead-free
  • RoHS compliant
  • SOT-363

Applications

  • Automotive
  • Consumer Products
  • Industrial

Technical Specifications

Parameters Values
Operating junction and storage temperature range -55°C to 150°C
Drain-source voltage 50 V to 60 V
Gate-source voltage ±20 V
Power dissipation Ta=25°C 236 mW to 350 mW
Derate above 25°C 1.89 mW/°C to 2.8 mW/°C
Continuous drain current 200 mA to 360 mA
Pulse drain current 1000 mA to 1200 mA