PANJIT MMSZx Surface Mount Silicon Zener Diodes

PANJIT MMSZx Series Surface Mount Silicon Zener Diodes are designed using planar dies and come with ultra-thin profile packaging for minimal space consumption. MMSZx silicon zener diodes meet EU RoHS 2011/65/EU directive lead-free standards and are perfect for automated assembly procedures. The MMSZx zener diodes feature an operating temperature range from -55°C to +150°C, with a maximum zener voltage of 51V and a maximum power dissipation of 500mW. Typical applications include clipper circuits, voltage regulation circuits, surge suppressors, and shunt regulators.

Features

  • Appropriate packaging for automated processing
  • Built using planar dies
  • EU RoHS 2011/65/EU directive compliant with lead-free standards
  • Green molding compound in compliance with IEC61249 norms
  • Halogen-free
  • Perfect for automated assembly procedures
  • Ultra-thin profile packaging for limited space usage

Applications

  • Clipper circuits
  • Electronics
  • Industrial
  • Shunt regulators
  • Surge suppressors
  • Voltage regulation circuits

Technical Specifications

Parameters Values
Maximum power dissipation 500mW
Maximum reverse leakage current 100μA
Maximum voltage tolerance ±5%
Maximum zener voltage 51V
Operating temperature range  -55°C to +150°C