PANJIT MER2Dx Super Fast Recovery Rectifiers

PANJIT MER2Dx Super Fast Recovery Rectifiers have a plastic package with an underwriter laboratory flammability classification at 94V-O. The MER2Dx super fast recovery rectifiers are available in low forward voltage and high current capability. MER2Dx are surface-mount rectifiers that come with superfast recovery times and epitaxial construction. These rectifiers can operate at temperatures ranging from -55°C to +175°C at a maximum reverse voltage of 200V. MER2Dx super fast recovery rectifiers offer a maximum average forward current of 2A. Typical applications include audio amplifiers, battery chargers, inverters, LED drivers, medical equipment, motor control, and power supplies.

Features

  • As per IEC 61249 standard this rectifier is available in green molding compound
  • Available in low forward voltage, high current capability
  • Comes with the plastic package that has underwriter laboratory flammability classification 94V-O
  • Offers superfast recovery times-epitaxial construction
  • Supports lead-free in compliance with EU RoHS 2.0

Applications

  • Audio amplifiers
  • Battery chargers
  • Inverters
  • LED drivers
  • Medical equipment
  • Motor control
  • Power supplies
  • Telecommunications

Technical Specifications

Parameters Values
Maximum reverse voltage 200V
Maximum RMS voltage 140V
Maximum DC blocking voltage 200V
Operating temperature range -55°C to +175°C
Maximum average forward current 2A
Junction capacitance 25pF