PANJIT DXK Series Bridge Rectifiers
PANJIT DXK Series Bridge Rectifiers are ideal for printed circuit boards and come with UL recognition file number E526209. The DXK bridge rectifiers are lead-free in compliance with EU RoHS 2.0. DXK bridge rectifiers can operate at temperatures ranging from -55°C to +150°C at maximum repetitive peak reverse voltage 1000V. These bridge rectifiers offer a maximum RMS voltage of 700V and mounting torque of 8Kg.cm. Typical applications include consumer power, monitor power adapter, quick charger, USB PD and NB adapter.
Features
- Available in lead-free in compliance with EU RoHS 2.0
- Come with UL recognition file number E526209
- ideally available for printed circuit boards
- Support halogen-free according to IEC 61249 standard
Applications
- Consumer power
- Monitor power adapter
- Quick charger
- USB PD and NB adapter
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum repetitive peak reverse voltage | 1000V |
| Maximum RMS voltage | 700V |
| Mounting torque | 8Kg.cm |
| Operating temperature range | -55°C to +150°C |
| Maximum forward voltage | 1.05V |