PANJIT CMDRBR Bridge Controllers

PANJIT CMDRBR Bridge Controllers are self-powered diodes designed for optimal efficiency in AC/DC power conversion. These controllers with compact design integrate seamlessly with SJMOS in various rectifier setups, reducing diode losses and power dissipation. The CMDRBR controllers achieve ultra-low no-load consumption (<20mW), thereby improving overall efficiency by minimizing power dissipation and resolving thermal challenges associated with traditional diode bridges. The self-powered CMDRBR requires no external source, operates with low current, and is user-friendly for applications like SMPS, adaptors, and chargers, making it a versatile solution for streamlined and energy-efficient designs.

Features

  • Achieves ultra-low no-load consumption (<20mW), thereby improving overall efficiency
  • Adaptable and self-powered, eliminating the need for external power sources
  • Compact SOT-23 6L-1 packaging for efficient use of space
  • Effectively minimizes power dissipation, resolving thermal challenges associated with traditional diode bridges
  • Implementation is simplified, as no high-side driver is required
  • Incorporates a cutting-edge, patent-pending design for enhanced reliability
  • Mitigates diode losses, optimizing the efficiency of AC/DC power conversion
  • Operates with a low current, contributing to energy-efficient performance
  • Seamless integration with SJMOS in both full and half-bridge rectifiers
  • User-friendly design

Applications

  • PD charger/power adapter
  • Power supply unit
  • Server power
  • TV power

Technical Specifications

Parameters Values
Maximum power dissipation 0.38W
Package thermal resistance 260.7°C/W
Operating temperature range -40°C to +125°C
Junction temperature +150°C
Voltage ratings DRAIN to GND -0.3V to 800V
GATE to GND -0.3V to 27V
VCC to GND -0.3V to 27V