PANDUIT Self-Laminating Labels

Panduit Self-Laminating Labels are available in various sizes and include label refills for several different Panduit systems. These labels are available in white and white/clear options with some available in red, blue, green, and yellow, and can be used with laser or inkjet printers. Label material available includes Vinyl, Polyvinylidene Fluoride (PVDF), and Tedlar.

Features

  • Available for dot matrix printing
  • Available for thermal transfer printing
  • RoHS compliant
  • Vinyl, Polyvinylidene Fluoride (PVDF), and Tedlar material

Applications

  • Cable & Wire Marking

Technical Specifications

  S100X
Print Methods/Printer Type Thermal transfer
Service Temperature Range -40°F to 150°F (-40°C to 66°C)
Material Vinyl