PANDUIT StructuredGround™ Mechanical Connectors

Panduit StructuredGround Mechanical Connectors provide fast and easy terminating of ground conductors to water pipe, ground rods, conduit, iron pipe, and structural steel for the highest reliability and lowest installed cost. The connectors provide maximum reliability and safety for all critical electrical connections and are available for a broad selection of grounding connectors.

Features

  • UL/cULus Listed and CSA Certified
  • Made from high strength electrolytic copper, aluminum or bronze, and available with tin-plating
  • Broad selection of grounding connectors
  • Local product support available on a global basis
  • Wire range-taking capability
  • Installed with standard screwdrivers and hex wrenches

Applications

  • Oil and Gas
  • Solar Power
  • Construction
  • Industrial

Resources