PANDUIT UTP TX6A-SD Patch Cords

PANDUIT UTP TX6A-SD Patch Cords are constructed of 26AWG stranded copper cable with an enhanced performance modular plug on each end. The UTP patch cords feature MaTriX technology, providing superior suppression of both PSANEXT and PSAACR-F. These patch cords operate within a temperature range from -10°C to +60°C and have an attenuation de-rating factor of 1.5. Typical applications include 10GBASE-T ethernet, backbone aggregation, data center I/O consolidation, and data center server virtualization.

Features

  • Center de-embedded plug
  • Integral pair manager
  • MaTriX technology
  • Patented tangle-free latch
  • RJ45 plug lock-in device
  • Robust construction
  • Slender strain relief boot
  • Smaller cable diameter than most Category 6 patch cords and flexible cable design
  • Variety of cable colors and lengths

Applications

  • 10GBASE-T ethernet
  • Back-bone aggregation 
  • Data center I/O consolidation
  • Data center server virtualization 
  • Parallel processing and high speed computing