PANDUIT Super-Grip Adhesive Backed Cable Tie Mounts

PANDUIT Super-Grip Adhesive Backed Cable Tie Mounts are made of weather-resistant Nylon 6.6 and are for use with miniature and intermediate Super-Grip cross-section cable ties. These devices provide superior bundle tightness, high tensile strength, and flexibility. The Super-Grip cable tie mounts withstand rough installation practices beyond that of conventional designs and support increased installation force. These acrylic-based adhesive-backed components are available in various styles and are a reliable solution for securing wires and cables in demanding applications. The Super-Grip adhesive-backed cable tie mounts find use in alternative energy, mass-transit rail, control panels, marine, and heavy equipment.

Features

  • Heat stabilized
  • High bond adhesive
  • High flexibility
  • High tensile strength
  • Low profile design
  • RoHS compliant
  • Stronger bridge
  • Superior bundle tightness
  • Weather resistant

Applications

  • Alternative energy
  • Automotive equipment
  • Control panel
  • Heavy equipment
  • Marine
  • Mass-transit rail
  • White goods

Technical Specifications

Parameters Values
Material Nylon 6.6
Maximum Bundle Diameter Range 23mm to 132mm
Overall Length & Width (Cable Ties) 471mm to 9.7mm
Overall Length & Width (Adhesive Backed Mounts) 19mm to 50.8mm
Operating Temperature Range -20°C to +49°C