PANDUIT Range Taking Clamps
PANDUIT Range Taking Clamps are cable tie mounts that are versatile for securing and routing electrical cables and hydraulic or pneumatic hoses in heavy-duty vehicle applications. These range-taking clamps incorporate RTCM3EBL-L350, a metal bracket for high torque fastening, and RTCBES10-TL and RTCBE90S10-C, a cable ties mount that allows for vertical and horizontal routing. The bracket is produced with 14-gauge zinc plated steel for durability against corrosive environments. The cable ties mount easily snaps into place and can be oriented in a variety of ways to meet specific wire harness wiring requirements including horizontal and vertical paths. These devices provide a fast and reliable connection that reduces inventory over traditional fastening methods by accommodating a wide variety of bundle sizes (1” to 5”). The range-taking clamps are ideally used in heavy-duty trucks, off-road vehicles, construction equipment, and Electric Vehicles (EV).
Features
- 3" cradle:
- Accommodate working bundle range of 1" to 5" diameters
- Durable bracket:
- Produced with 14-gauge zinc plated steel for durability against corrosive environments.
- Versatile mounting:
- The cable tie mount easily snaps into place and can be oriented in a variety of ways to meet specific wire harness wiring requirements including horizontal and vertical paths
Applications
- Agricultural equipment
- Buses
- Construction equipment
- Heavy trucks
- Specialty trucks:
- Concrete trucks
- Dump trucks
- Garbage trucks
- Utility trucks
Ordering Information
The components that make up the range-taking clamps are sold separately. The solution set starts with a mount (RTCM3EBL) that pairs with a choice selection of either a flat bracket (RTCBES10) or a 90-degree bracket (RTCBE90S10-C). When assembled and installed to a frame or other attachment location, the part is ready to affix a cable tie of choice to bundle the cable run.
Technical Specifications
| Parameters | Value |
|---|---|
| Operating temperature range | -60°C to 115°C |
| Bundle diameter range | 1" to 5" |
| Bolt size | 3/8 |
| Flammability rating (HB) | UL94 |
Video
This TTI Tech Specs video for Panduit Range-Taking Clamps explains that these clamps are able to accommodate cable bundles between 1 and 5 inches in diameter and have a flammable rating of UL94. The system consists of a clamp mount that is attached to a surface using either a flat or 90-degree mounting brackets with a three-eighths bolt.
See video transcript below
Video Transcript
Cable ties are rivaled only by duct tape in the versatile uses people have found beyond their intended application. I’ve even used them to make a belt in a pinch! But just when you thought cable ties couldn’t get any better, Panduit’s Range-Taking Clamps make them even better at their actual job of bundling cables.
Panduit Range-Taking Clamps are able to accommodate cable bundles between 1 and 5 inches in diameter and have a flammable rating of UL94. The system consists of a clamp mount that is attached to a surface using either a flat or 90-degree mounting brackets with a three-eighths bolt. The brackets are made using 14-gauge zinc plated steel for durability and corrosion resistance, and they operate from negative 60 to 115 degrees Celsius.
Panduit Range-Taking Clamps are used with Panduit’s Standard, Light Heavy, Heavy, and Extra-Heavy cable ties and are ideal for heavy duty trucking, off road vehicles, agricultural equipment, EVs, and more.