PANDUIT Panduct Wiring Ducts
Panduit Panduct Wiring Ducts offer a premium wire management solution designed for efficient routing and protection of cables. The Panduct wiring ducts feature nonskid liners, secure covers, easy scoreline removal, and smooth edges to prevent abrasion. These wiring ducts are constructed from lead-free PVC material that meets NFPA79:2015 flame retardancy requirements with a UL94V-0 rating. Panduct wiring ducts are available in multiple colors such as black, gray, light gray, silver, and white, providing versatility in design. Typical applications include commercial buildings, data centers, industrial control panels, and renewable energy installations.
Features
- Available in multiple colors for design versatility
- Durable construction with high-quality materials
- Easy removal of duct fingers and sidewalls for flexible use
- Includes bonding clips for enhanced security in noise shield kits
- Integrated nonskid liners for added stability
- Secure cover design prevents movement during installation or vibration
- Smooth edges to prevent wire damage and irritation to hands
Applications
- Commercial buildings
- Data centers
- Industrial control panels
- Renewable energy installations
- Residential construction
- Telecommunication equipment
- Transportation infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Wire size range | 24AWG to 8AWG |
| Material | Steel, Polyvinyl Chloride (PVC), and Acrylonitrile Butadiene Styrene (ABS) |
| Nominal area range | 0.250In² to 24In² |
| Color | Black, gray, light gray, silver, and white |
| Flammability rating | UL94V-0 |