PANDUIT Pan-Lug Compression Connectors
PANDUIT Pan-Lug Compression Connectors deliver permanent, high-reliability terminations for diverse power and grounding applications. These innovative connectors support a wide range of code and flex conductor types, offering a broad selection of styles and sizes, including copper one-hole, two-hole, and blank tongue lugs and splices. The Pan-Lug compression connectors are UL-recognized and CSA-certified and feature color-coding to facilitate quick identification. Typical applications include solar power, construction, and industrial.
Features
- Color-coding allows for quick identification of the proper crimping die
- High-strength, high-conductivity copper and aluminum alloy
- Materials ensure optimum connectivity for power and grounding
- Tested by Telcordia and meets NEBS Level 3
- UL-recognized and CSA-certified
- Wide assortment of crimping tools is available
Applications
- Construction
- Industrial
- Oil and gas
- Solar power
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum wire gauge | 1AWG |
| Maximum wire gauge | 4/0AWG |
| Maximum stud size | M8 |