PANDUIT PXE Mobile Label Printers

Panduit PXE Mobile Label Printers are designed to deliver high-quality products that help to do the job more innovative, faster, and easier. These printers combine Epson’s world-class printing technology with Panduit’s industry-leading performance and field-tested durability. This full line of electrical and network label printers provides the solution that’s best, from on-site smaller jobs to on-demand high volume label printing projects. The PXE Mobile Label Printers are built to meet different needs ranging from compact, entry-level, economic printers to high-performing, and advanced solutions. These printer solutions deliver a transformative opportunity to develop faster and more sustainable label solutions for customers in industrial and network applications.

The MP100 mobile label printer features continuous label printing and an automatic cutter. This printer is the ultimate in flexibility with USB, Bluetooth, and mobile app connectivity. The compact size and protective bumper make this printer perfect for the plant floor or job site. The printer includes MP100 Printer, T100X000VPM-BK continuous tape cassette, USB cable, impact bumper, and AC power adapter with a North America power cord.

The MP300 mobile label printer is the ideal solution for labeling in the field. This printer offers a wide variety of die-cut and continuous label sizes up to 1.5” wide and an automatic cutter with capabilities for full and half cuts. The MP300 increases labeling productivity, with 360 dpi resolution and fast printing speed. This printer includes one label cassette, a hard carrying case, a rechargeable battery pack, magnetic attachments, a USB cable, and a power adapter. Available only in North America.

The MP75 mobile label printer features custom label modes, a qwerty keyboard, a backlit LCD screen, and a large library of barcodes and custom symbols. This printer can print a variety of continuous tapes up to 0.75 in. wide for network, electrical, and other industrial applications. This device comes with a lightweight printer, a continuous label cassette, and a quick reference card. For use globally.

The MP200 and MP200-KIT printers feature fast print speeds up to 1.2 in/sec, a powered cutter allowing both full and half cuts, a large LCD backlit screen, custom label modes, barcodes, and symbols. These printers can print continuous tapes up to 1.0 in. wide for network, electrical, and other industrial applications. The MP200 printer comes with the printer, continuous label cassette, and a quick reference card. Whereas the MP200-KIT printer comes with the printer, a continuous label cassette, hard carrying case, rechargeable battery pack, magnetic feet, USB cable, and power adapter.

Features

  • MP100:
    • 0.6 in./sec. print speed
    • 180 dpi print resolution
    • Automatic cutter
    • Prints continuous labels
    • Prints from Easy-Mark Plus™ Software and Panduit Mobile Apps
    • Shared MP cassette platform
    • USB connectivity
    • Up to 1.0 in. wide label sizes
  • MP300:
    • 360 dpi print resolution
    • Automatic cutter with full and half cut
    • Fast 1.4 in./sec. print speed
    • Magnetic attachment accessory
    • Prints die-cut and continuous labels
    • Prints from Easy-Mark Plus™ Software
    • Rechargeable battery pack
    • Shared MP Cassette Platform
    • USB connectivity
    • Up to 1.5 in. wide label sizes
  • MP75:
    • Shared MP cassette platform 
    • 180 dpi print resolution 
    • Prints up to 0.75 in wide labels 
    • Fast 0.25 in/sec print speed 
    • Qwerty keyboard  
    • Manual push-button cutter
    • Backlit LCD screen
    • Custom application-specific label modes
    • Continuous label cassette
    • Large library of barcodes and custom symbols
  • MP200 and MP200-KIT:
    • Prints up to 1.0 in wide labels
    • Fast 1.2 in/sec print speed
    • Hard carrying case
    • Rechargeable battery pack
    • Magnetic feet
    • USB cable
    • Power adapter
    • Backlit LCD screen
    • Custom application-specific label modes
    • Continuous label cassette
    • Large library of barcodes and custom symbols

Applications

  • Construction
  • Industrial
  • Network infrastructure

Technical Specifications

Parameters MP200 MP300
Dimensions (W x D x H) Approx. 5.35 x 11.73 x 3.54 (inches) Approx. 5.35 x 11.61 x 3.82 (inches)
Weight Approx. 2.45 lb Approx. 2.76 lb
Operating temperature 5 to 35 degrees C
Storage temperature -10 to 55 degrees C
Supported tape width 6 mm, 9 mm, 12 mm, 18 mm, 24 mm 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36 mm, 42 mm (Die-cut)
Battery Li-ion battery (C52CE97010) x 1 / AA alkaline battery x 6 
Input 100-240 V AC, 0.4 A, 50-60 Hz (dedicated adapter, power cable only) 100-240 V AC, 1.2 A, 50-60 Hz (dedicated adapter, power cable only)
Output 11 V DC, 1.64 A 15 V DC, 2.7 A
Rated operating time / Rated resting time 0.5 h / 1.0 h 0.5 h / 1.0 h

Related Parts - Labels