PANDUIT LCD Terminals

Panduit LCD Terminals are designed for stranded copper conductors and include color-coded barrels with specified index markings. These terminals feature tin-plated copper construction for corrosion resistance and an inspection window to verify proper conductor insertion. The LCD terminals are UL Listed and CSA Certified, rated up to 35kV, and a maximum operating temperature of 90°C. Typical applications include power distribution, industrial automation, grounding, and bonding.

Features

  • Available with NEMA hole sizes
  • Complies with UL and CSA standards
  • Conforms to NEBS Level 3
  • Includes inspection window
  • Offers tin-plated corrosion protection
  • Provides color-coded barrel identification
  • Suitable for stranded copper conductors

Applications

  • Data centers and networking
  • Grounding and bonding
  • Industrial automation and control panels
  • Power distribution

Technical Specifications

Parameters Values
Voltage Rating 35kV
Maximum Operating Temperature  90°C
Wire Range 14AWG to 1000kcmil