PANDUIT LCAS Terminals
Panduit LCAS Terminals are copper compression lugs with one-hole, short-barrel connectors designed for use with stranded copper conductors in space-constrained installations. These lugs feature an inspection window that allows visual verification of full conductor insertion, helping ensure proper and reliable crimps. The LCAS terminals accommodate copper conductor sizes from #8AWG to 250kcmil and are available in different color codes. Typical applications include industrial automation, data centers, infrastructure, and renewable energy systems.
Features
- Color-coded barrel
- Corrosion-resistant tin plating
- Inspection window
- Short-barrel design
- UL and CSA certified
Applications
- Data centers
- Energy production
- Industrial automation
- Infrastructure
- Renewable energy
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Copper Conductor Size Range | #8AWG to 250Kcmil |
| Stud Hole Sizes | #10, 1/4", 5/16", 3/8", and 1/2" |
| Wire Strip Lengths | 1/2", 9/16", 5/8", 11/16", 3/4", 7/8", 1", and 1-1/8" |
| Different Color Codes | Red - #8AWG Blue - #6AWG Gray - #4AWG Brown - #2AWG Green - #1AWG Pink - 1/0AWG Black - 2/0AWG Orange - 3/0AWG Purple - 4/0AWG Yellow - 250kcmil |