PANDUIT LCA Terminals

PANDUIT LCA Terminals are one-hole copper compression lugs designed for use with stranded copper conductors. These terminals feature color-coded barrels along with an inspection window to confirm complete conductor insertion. support copper conductors ranging from #8AWG to 750kcmil and are offered in multiple color-coded options. Typical applications include industrial control panels, power distribution systems, data centers, and telecommunications. 

Features

  • Color-coded barrel with die index markings
  • Designed for use with stranded copper conductors
  • Inspection window for checking full conductor insertion
  • Short-barrel design for compact installations
  • Tin-plated construction
  • UL and CSA certified

Applications

  • Data centers 
  • Industrial automation
  • Industrial control panels
  • Power distribution systems
  • Telecommunications
  • Wire management 

Technical Specifications

Parameters Values
Copper Conductor Size Range #14AWG to 750Kcmil
Stud Hole Sizes #10, 1/4", 5/16", 3/8", 1/2", 5/8", 7/8", and 1"
Voltage Rating 35kV