PANDUIT HSTTx and HSECx Heat Shrinks

PANDUIT HSTTx and HSECx Heat Shrinks are designed to insulate, safeguard, and color code the wires and cables in any application. Panduit heat shrink products are appropriate for dry, damp, and wet locations and come in a variety of different materials. These heat shrinks offer a shelf life of 1 year to 10 years and are typically used in strain relief, electrical components, aerospace, and nuclear plants.

Features

  • HSECx Heat Shrink:
    • -40°C to +110°C operating temperature range
    • 600V operating voltage
    • Flame retardant
    • For wet locations
    • Semi-rigid
    • Sunlight resistant
  • HSTTx Heat Shrink:
    • -55°C to +135°C operating temperature range
    • 600V operating voltage
    • CSA certified
    • Flame retardant
    • Flexible
    • For dry and damp locations
    • UL recognized
    • UV resistant
    • Tear resistant

Applications

  • Aerospace
  • Automotive
  • Chlorinated cleaners
  • Dirt and abrasion
  • Electrical components
  • Harsh chemicals
  • Insulating
  • Marine
  • Military
  • Nuclear plants
  • Protecting wires and cables
  • PVC wire and cable insulation
  • Strain relief
  • Temporary or permanent watertight sealing of cable ends, pipe, and conduit, in harsh environments