Panduit® abrasion protection products provide an economical and easy way to insulate, protect, bundle and color-code components and cable. A wide variety of sizes and materials are available to meet a broad range of indoor and outdoor applications. To help assure optimum quality, Panduit abrasion protection products are designed and manufactured to meet applicable quality standard including International, UL, Military, ISO, and Aerospace.
PANDUIT Abrasion Protection
Features
- Pan-Wrap™ Split Harness Wrap features a patented slot pattern to improve flexibility and abrasion protection
- Spiral wrap bundles and protects wire and cable while providing the largest variety of colors, materials, and sizes to meet a variety of needs
- Grommet edging protects wire and cable from damage caused by sharp panel edges
- Braided expandable sleeving provides continuous abrasion resistance and lighweight durable protection, with a flexible open weave that will not trap heat or humidity