Panduit's 45° angled wire caps, when mated with compatible UTP jack modules, shall provide improved cable routing to jacks in confined spaces. Angled wire caps shall terminate 4-pair, 22 - 26 AWG, 100 ohm unshielded twisted pair cable and shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The wire caps shall be color-coded to designate performance category and shall include a universal label coded for T568B wiring schemes.
PANDUIT Mini-Com® UTP Jack Module
Features
- Angled cable exit
- Reversible direction design
- Wide compatibility
- Economical
- Uses enhanced Giga-TX Technology
- Consistent termination design
- Termination tool available
Applications
- Modular furniture
- raceway
- wall outlets with Conduit
- Office and Furniture Applications