PANDUIT FSDX Series Ferrule with Expanded Sleeve Terminals

PANDUIT FSDX Series Ferrule with Expanded Sleeve Terminals features seamless tin-plated copper barrels that are specifically engineered to accommodate wires with thick insulation. These design ensures consistent and reliable terminations, making them ideal for use in terminal block and panel building applications. The FSDX terminals Come with colored sleeves that allows visual color designation of wire size to aid in identification and quality inspection. Typical applications incldue automotive wiring, building automation, electrical panel wiring, industrial automation, instrumentation, and telecommunications.

Features

  • Come with colored sleeves:
    • Allows visual color designation of wire size to aid in identification and quality inspection
  • Offer expanded polypropylene sleeve:
    • Provides a wider inside diameter to allow ferrules to fit easily over the thick insulated wire, ideal for use in the U.S. and for use with flexible wire
  • Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards:
    • Ensures ferrules meet both dimensional and performance
  • Seamless crimp barrel design:
    • Provides a consistent and reliable installation

Applications

  • Automotive wiring
  • Building automation
  • Electrical panel wiring
  • Industrial automation
  • Instrumentation
  • Telecommunications