The Panduit® BlackFin™ battery powered crimping tools are the first in industry to meet OSHA requirements as tested to UL60745-1 / CSA C22.2 No. 60745-1 per CSA under file 268531. Panduit® BlackFin™ tools go a step further: these tools are also certified by SiQ to meet IEC / EN 62841-1 which in turn satisfies meeting the requirements of the EU Machinery Directive 2006/42/EC. What does this all mean? It means that the end user can be assured that these tools are certified the safest tools on the market. It also means the end user has a fully compliant tool that meets the strictest safety standards on the market today.
PANDUIT Black Fin Tools
Features
- In-Line Tool Design
- LED Signal Light
- Audible and Visual LED Warning
- No-Slip grips
- Quick motor stop
- Auto piston retraction
- Rotating crimp head
- Weight forward handle design