Panasonic PAN9026 Wi-Fi Dual Band and Bluetooth Modules include a wireless radio for easy integration of Wi-Fi and Bluetooth connectivity into various electronic devices. The PAN9026 Wi-Fi Dual Band and Bluetooth Modules offer generic interfaces including SDIO 3.0 and high-speed UART for host processor connection. These Dual-band 2.4GHz and 5GHz 802.11 a/b/g/n Wi-Fi/Bluetooth combined module supports 802.11i security standards through AES, CCMP, and more security mechanisms. Typical applications include automotive infotainment systems, health wearables, fitness wearables, Industrial Internet of Things (IIoT), retail solutions, hospitality solutions, smart home devices, wireless audio, and entertainment systems.
Panasonic PAN9026 Wi-Fi Dual Band and Bluetooth Modules
Features
- Available with Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands
- Come with dual band 2.4GHz and 5GHz 802.11 a/b/g/n Wi-Fi/Bluetooth combined module
- Dual simultaneous and independent WLAN and Bluetooth operation
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
- Offer power management with sleep clock
- Offer software linux driver
Applications
- Automotive infotainment systems
- Health and fitness wearables
- IIoT
- Retail and hospitality solutions
- Smart home devices
- Wireless audio and entertainment systems