Panasonic Gold Capacitors (EDLC)

Panasonic Gold Capacitors or electric double layer capacitors (EDLC) offer the highest volumetric efficiency of all capacitor technologies – as high as 300 times that of conventional capacitors.

Gold capacitors can help provide energy bursts that neither batteries nor other types of capacitors can efficiently provide. Using a gold capacitor can extend the life, size, and cost of a battery. With capacitance ranges from 0.033F to 70F, they are ideal for use as a secondary battery or memory back-up.

Unlike batteries or EDLC offered by some of our competitors, Panasonic gold capacitors are environmentally friendly and RoHS compliant. They do not contain lead or other harmful heavy metals.Panasonic gold capacitors are available in three styles: 

  • SMT
  • Stack Coin
  • Radial Through-hole

 

Features

  • Large capacitance
  • Reliable design and materials provide an average life of 1,000 hours @ 70°C, some up to 2000 hours @t 85°C
  • Three package styles including Coin style for low profile applications, like handheld devices
  • RoHS Compliant and Environmentally Friendly

Applications

  • Secondary Power Source
  • Back-up Energy Source
  • Microprocessors
  • Solar Batteries
  • Memory Back-up

Resources