Panasonic PCC-M1040L MC Series Power Inductors have a small mounting size for multi-phase DC/DC converter circuits that come with low buzz noise due to their gap-less structure. The MC power inductors are available with shielded construction and are compliant with RoHS. These power inductors offer a high power range from 21A to 28A and a low loss DCR range from 0.7mΩ to 1.56mΩ. Typical applications include DC/DC converters, notebooks, routers, and servers.
Panasonic PCC-M1040L MC Series Power Inductors
Features
- Come with low buzz noise due to its gap-less structure
- Compliant with RoHS
- Offer high power range from 21A to 28A
- Shielded construction
- Suitable for high frequency circuit up to 1MHz
- Tighter DCR tolerance (±5% to ±10%)
Applications
- DC/DC converters
- Notebook
- Routers
- Servers