Panasonic has introduced the ELL-8TP Series Power Inductors. With an 8x8mm case size, these small-sized power inductors have magnetic shielding to minimize the effect of noise. These have a low DC resistance so more usable power is delivered to the load and values ranging from 0.8 to 1000µH (9A to 250mA).
Panasonic Wirewound Power Inductors (ELL8TP Series)
Features
- Magnetic shielded structure
- Low DC resistance and large current capability
- Available on tape and reel for automatic insertion
- RoHS compliant
Applications
- Audiovisual equipment
- Appliances
- Office automation equipment
- Amusement machine
- Power circuit for electric device
Resources
- Datasheet (PDF)