Panasonic ESE18 Series Detector Switches are 4.0mm x 4.4mm x 1.2mm with horizontal SMD with straight or J-bent terminals. The switches have positioning boss options that allow for easy alignment and added robustness. These switches feature a left or right-oriented side operational lever with a single-pole single-throw structure that can be either normally open (1FormA) or closed (1FormB) options. The switches are available in standard stroke (1.5mm) and long stroke (2.15mm) travel types. These switches find applications in the detection of components in portable electronic equipment such as mobile phones, wearables, and digital cameras.
Panasonic ESE18 Series Detector Switches
Features
- Available in a wide range of models
- High reliability
- Low power consumption
- Small and thin body
- Supports reflow soldering
Applications
- Cellular phones
- Digital cameras
- DVD players
- Operation switches (input devices)
- PDAs
- Portable audio equipment