Panasonic AQV Series Solid State Relays are a new generation PhotoMOS relay capable of 2A to 3A high-frequency load switching. The relays offer greatly increased load current in a compact DIP package as well as improved specifications that it to be used in place of mercury and mechanical relays. The AQV offers low on-resistance and finds application in industrial machinery and equipment, power supply controls, disaster prevention market, I/O sections of warning devices, and security systems applications.
Panasonic Solid State Relays - PCB Mount (AQV25 Series)
Features
- Wide variation of 40V, 60V, 100V, 200V, 250V, 400V, 600V, 1,000V and 1,500V load voltage
- Low on-resistance of typ. 0.6Ω (AQV251)
- Reinforced insulation type of 5,000V I/O isolation available
Applications
- Measuring instrument market (Testers etc.)
- Industrial machinery and equipment
- Power supply controls
- Security/Disaster prevention