Panasonic Compact, High Capacity Power Relay (HL Series)

Compact, High Capacity Power Relay (HL Series)
Part Number Information
Part #: Price/Availability:
HL1 Part Search
HL2 Part Search

Panasonic introduces the expansion of the HL Series Compact Power Relays. These control relays feature up to 15A* switching capacity in a compact size. With a solderless construction, this series was designed with high reliability in mind. The newest addition to the HL Series lineup is the LED equipped, DC-coil, plug-in type, which offers visual indication of the operating state of the relay.

Features

  • Compact, High-Capacity Switching
  • LED Indication and Diode
  • TUV and UL/C-UL Certified
  • HK Relay Substitute
  • RoHS Compliant
     

Applications

  • Factory Automation Equipment
  • Control Panels, Power Supplies
  • Vending Machines, Copiers
  • Refrigerators, Washing Machines
     

Resources