Panasonic Radio Frequency Power Amplifiers

Radio Frequency Power Amplifiers
Part Number Information
Part #: Price/Availability:
UN06 Part Search

Recently, the radio circuit unit of mobile phones and smartphones increases their power consumption to support high-speed data communications (HSPA, LTE, etc.), therefore requiring lower-power components. Panasonic's power amplifiers for handset (PA) modules achieve low power consumption with the BiFET(*1) technology, reducing the power of radio circuit unit.

Features

  • High efficiency operation: 48% (Rel.99 Signal Condition of UN06B01)
  • Integrated Power Coupler
  • Input/Output 50Ω Impedance Matching
  • Small package (3.0mm x 3.0mm x 0.85mm)
  • 2 modes bias switching type PA
     

Applications

  • WCDMA handset
  • HSDPA
  • HSUPA
  • LTE
  • CDMA2000
  • EVDO
     

Resources