Power amplifier IC for 2.4 GHz band (2,400 MHz to 2,500 MHz) applications, and achieving high performance by using 0.25 µm Bi-CMOS process and miniatureization by using chip size packages.
Panasonic Power Amplifier for WLAN
Features
- Uses device with industry's top level of high frequency characteristics
- High Output, low distortion
- Small package (1.16mm x 0.86mm x 0.4mm)
Resources
- Datasheet (PDF)