Panasonic PaPIR Motion Sensors

Panasonic PaPIR Motion Sensors combine ease of integration, exceptional reliability, and the use of environmentally friendly materials. These sensors, including the EKMB and EKMC series, offer a range of lens configurations and current consumption options to suit different operational needs. The PaPIR motion sensors operate within a temperature range from -20°C to +70°C and support a maximum output current of 200μA. These devices feature a maximum current consumption of 350μA and an operating voltage range from 2.3V and 6V. Typical applications include a wide range of IoT-based devices and systems such as occupancy detection, home appliance automation, intrusion detection, and intelligent control of high-bay and street lighting systems.

Features

  • Available in a wide variety of lens options
  • Incorporate a lead-free pyroelectric element
  • Low current consumption models
  • Offer compact and high-sensitivity design
  • Offer two times better sensitivity
  • Provide four times better signal-to-noise ratio
  • Pyroelectric infrared motion sensors

Applications

  • Air purifier
  • Base lighting
  • Digital signage
  • High-bay lighting
  • Home appliance control
  • IoT module
  • IP cameras
  • Lighting control
  • Street lighting
  • Thermostats

Technical Specifications

Parameters Values
EKMB EKMC
Maximum Current consumption 170µA 200µA
Operating Temperature Range  -20°C to +70°C
Maximum Output Current 100μA 200μA
Operating Voltage Range 2.3V to 6V 3V to 5.5V

Video

This TTI Tech Specs video for Panasonic Pyroelectric Infrared Motion Sensors explains Panasonic's EKMB and EKMC Low-profile Lens PIR Motion Sensors, provide comparable performance to their standard lens counterparts, but at a height of just 10.9mm. The sensors can detect objects up to 5m away, and they have 32 detection zones covering a 110 by 110° field of view.

See video transcript below

Video Transcript

If you’re tall a person, you stick out in a crowd and sweet old ladies ask you to get things from the top shelf in the grocery store. If you’re a tall component, you just stick out, especially as lighting controls, thermostats, IP cameras, and other designs trend towards slimmer profiles. Panasonic’s EKMB and EKMC low-profile lens PIR motion sensors provide comparable performance to their standard lens counterparts, but at a height of just 10.9mm.

The sensors can detect objects up to 5m away and have 32 detection zones covering a 110 by 110° field of view. Panasonic offers the EKMB and EKMC low-profile PIR sensors with an analog output with adjustable sensitivity, or with a digital output with various sensitivity levels. Digital output sensors also include options for standby current as low as 1 microamp to support battery powered and energy harvesting applications.

View More Panasonic Resources