Panasonic LQ General Power Relays

Panasonic LQ General Power Relays are compact, non-polarized power relays designed for high switching capacity up to 10A in HVAC systems and industrial equipment. These relays are available in 1 Form A and 1 Form C contact configurations, with options including standard, inrush/reinforced insulation, and reflow soldering versions to meet a variety of design requirements. The LQ power relays support rated coil voltages from 5Vdc to 24Vdc and can carry a maximum current of 10A. These devices features a maximum contact resistance of 100mΩ and a minimum switching load of 100mA. Typical applications include air conditioners, furnace control, washing machines, machine tools, and robotics. 

Features

  • 1 Form A and 1 Form C contact configurations
  • Complies with UL/C-UL approvals and TV-3 requirements
  • Delivers a switching capacity of up to 10A
  • Includes Class B and Class F coil insulation options
  • Offers compact, non-polarized power relay design
  • Offers pin-in-paste compatible part numbers
  • Provides high dielectric strength
  • Supports high inrush current applications

Applications

  • Air conditioners
  • Dryers
  • Fan heaters
  • Furnace control
  • Machine tools
  • Refrigerators
  • Robotics 
  • Washing machines

Technical Specifications

Parameters Values
 Rated Coil Voltage 5Vdc to 24Vdc
Maximum Contact Resistance 100mΩ
Maximum Carrying Current 10A
Minimum Insulation Resistance 1000MΩ
Minimum Switching Load 100mA at 5Vdc
Maximum Switching Voltage 250Vac / 30Vdc