Panasonic provides wide variety of low noize amplifiers (LNA) for DTV, GPS and WLAN/WiMax. LNAs for DTV can be used for ISDB-T, ISDB-Tmm, DVB-H, etc. LNAs for WLAN/WiMAX can be used in 2.4GHz, 3.5GHz and 5GHz bands. 0.18µm SiGeC BiCMOS process provides low NF and low distortion characteristics. Built-in CMOS logic circuit provides gain mode switching (for DTV and WLAN/WiMAX), built-in shutdown mode (for GPS).
Panasonic Low Noise Amplifiers
Features
- Low voltage operation
- High gain
- Low noise figure
- Low distortion
Applications
- Cell phones
Resources
- Datasheet (PDF)