The LED lighting connector has a low profile of 1.4mm height which does not obstruct LED light and a 2.4mm terminal pitch which offers space savings for LED manufacturers. Applications include: LED base lights, Straight LED tube lights.
Panasonic LED Lighting Connectors
Info
| Series | Mated Height | Number of Pins | Terminal Pitch | Durability | Rated Current | Floating Distance | Buy Now | View Datasheet |
|---|---|---|---|---|---|---|---|---|
| L1 Series | 1.4mm | 1 (receptacle)
2 (joy type) |
2.4mm | 3 times with a Jig | 1.0A/contact | X direction: ±0.3 mm
Y direction: ±0.5 mm Z direction: ±0.3 mm |
Buy Now | View Datasheet |
Features
- Low profile design does not obstruct LED light angle
- 1.4mm mated height and 4.4mm width
- 1.6mm minimum insulation distance
- Floating design accommodates circuit board thermal expansion
- Tactile feedback when plug and receptacles are connected
Applications
- LED Lighting
Resources
- Catalog (PDF)