Panasonic EEU-FR Series Aluminum Electrolytic Capacitors come in a radial lead type design and offer a capacitance range from 4.7μF to 8200μF. These capacitors are engineered for durability, boasting a lifespan of 5000 to 10000 hours at temperature of up to +105°C. EEU-FR capacitors are compliant with RoHS and feature an operating temperature range from -40°C to +105°C. Typical applications include switching mode power supplies, LCD backlighting, and LED systems.
Panasonic EEU-FR Aluminum Electrolytic Capacitors
Features
- -40°C to +105°C operating temperature range
- 4.7µF to 8200µF of capacitance range
- 6.3V to 100V voltage rating range
- High durability
- Low ESR
- Radial lead type design
- RoHS compliant
Applications
- LCD backlighting
- LED systems
- Products with long lifetime requirements
- Switching mode power supplies