Panasonic High Frequency Relays
Info
| Series & Datasheet | Special Features | Contact Arrangement | Maximum Switching Capacity | Frequency Range | Contact Input Power | Latching Type | Nominal Operating Power | Part Search |
| ARA Series | Highest contact reliability. 10 million operations electrical life rating. 1GHZ characteristics. | 2c | 30VDC | 1GHz | 3W @ 1GHz | Single side stable | 140mW (1.5V to 12V), 200mW (24V), 300mW (48V) | Buy Now |
| 1 coil latching | 70mW (1.5V to 12V), 100mW (24V) | |||||||
| 2 coil latching | 140mW (1.5V to 12V), 200mW (24V) | |||||||
| ARE Series | 50Ω and 75Ω. 2.6GHz rating. PC board and SMD. | 1c | 30VDC | 2.6GHz | 10W @ 2.6GHz | Single side stable | 200mW | Buy Now |
| ARJ Series | Superior high frequency characteristics up to 8GHz. Compact size 14(L) x 9(W) x 8.2(H) mm. | 2c | 30VDC | 8GHz | 1W @ 5GHz | Single Side Stable | 200mW | Buy Now |
| 2 coil latching | 150mW | |||||||
| ARS Series | Widest variety of options in a 3GHz design. 50Ω and 75Ω. Standard and reversed contact arrangement. | 1c | 30VDC | 3GHz | 10W @ 3GHz | Single side stable | 200mW | Buy Now |
| 1 coil latching | 200mW | |||||||
| 2 coil latching | 400mW | |||||||
| RN Series | 150W carrying power at 2GHz. Compact size relative to power capability. | 1c | 80W | 8Hz | 150W @ 2GHz | Single side stable | 320mW | Buy Now |
| 2 coil latching | 400mW |