Panasonic EZJZ Series Multilayer Varistors

Panasonic EZJZ Series Multilayer Varistors offer Electrostatic Discharge (ESD) protection for DC voltage and high-speed signal lines. These varistors use advanced material technology and meet IEC61000-4-2, level 4 standards. The EZJZ varistors can replace 2 Zener diodes and 1 capacitor and feature semiconductive ceramic construction. These multilayer varistors provide excellent electrostatic resistance and solderability from lead-free plating terminal electrodes. The EZJZ multilayer varistors offer a maximum capacitance tolerance of ±20%, an operating temperature range from -40°C to +85°C, and find applications in interfaces such as USB 2.0, IEEE1394, HDMI, antenna circuits, and controllers.

Features

  • Excellent solderability
  • High quality
  • High reliability
  • Large surge current
  • Lead-free
  • Low capacitance
  • Low voltage
  • Multilayer construction
  • RoHS complaint
  • Small capacitance
  • Superior heat resistance

Applications

  • Battery pack
  • Computer
  • DVD
  • External IF
  • Game console
  • LED and LCD
  • Memory card
  • Microphone
  • Sensors
  • Television

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Size 0201, 0402, and 0603
Capacitance range 3pF to 680pF
Maximum capacitance tolerance ±20%