Panasonic ERJPC Super High Precision Chip Resistors
Panasonic ERJPC Super High Precision Chip Resistors are thick-film resistors designed for electronic circuits that require high accuracy and stable performance. These resistors feature a Temperature Coefficient of Resistance (TCR) of ±25 × 10⁻⁶/K and operate over a temperature range of -55°C to +155°C. The ERJPC chip resistors are available in 0603 and 0805 package sizes, comply with AEC-Q200, IEC 60115-8, JIS C 5201-8, JEITA RC-2134C, and RoHS standards. These super high precision chip resistors find applications in commercial equipment, home appliances, information and communication equipment, and office equipment.
Features
- AEC-Q200 compliant
- Available in ERJPC3 (0603) and ERJPC6 (0805) package sizes
- Eco-conscious design with lead-free materials
- High precision thick-film construction
- High stability
- Minimal resistance change rate
- RoHS compliant
- Standards compliant (IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C)
Applications
- Automotive
- Commercial equipment
- Home appliances
- Industrial and automation
- Information and communication equipment
- Office equipment