Panasonic ERJ-P High Power Resistors
Panasonic ERJ-P High Power Resistors provide the capability to employ smaller case sizes while ensuring equal or improved power performance compared to standard thick film resistors. These resistors feature a distinctive trimming pattern and high heat dissipation properties. The ERJ-P high power resistors operate within a temperature range from -55°C to +155°C and a maximum limiting element voltage of 500V. These components provide a power rating of 0.66W and a resistance range from 1Ω to 10MΩ. Typical applications include AV products, home appliances, commercial equipment, office equipment, information, and communication equipment.
Features
- AEC-Q200 qualified
- Compact high-power design
- Complies with global standards
- High precision and stability
- High reliability construction
- Suitable for reflow soldering
- Superior ESD surge performance
Applications
- Aircraft equipment
- AV products
- Commercial equipment
- Home appliances
- Information and communication equipment
- Medical equipment
- Office equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±0.5%, ±1%, and ±5% |
| Maximum Power Rating | 0.66W |
| Voltage Rating | 500V |
| Operating Temperature Range | -55°C to +155°C |
| Maximum Overload Voltage | 1000V |