Panasonic ERA Thin Film Chip Resistors

Panasonic ERA Series Thin Film Chip Resistors deliver accurate resistance control and reliable performance for consistent operation in electronic circuits. These resistors feature low current noise, excellent linearity, and reliable operation in demanding environmental conditions. The ERA resistors operate within a temperature range from -55°C to +155°C and a maximum overload voltage of 300V. These components offer a power rating range from 0.05W to 0.25W and a tolerance of ±0.05%, ±0.1%, ±0.25%, and ±0.5%. Typical applications include amplifier gain control, inverters, LiDAR systems, voltage detection circuits, and DC-DC converters.

Features

  • AEC-Q200 qualified
  • Excellent linearity
  • High precision
  • High temperature stability
  • Humidity resistance
  • Low current noise
  • RoHS compliant

Applications

  • Amplifier gain control
  • Battery Management Systems (BMS)
  • DC-DC converters
  • Inverters
  • LiDAR systems
  • On Board Chargers (OBCs)
  • Voltage detection circuits

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C
Tolerance ±0.05%, ±0.1%, ±0.25%, and ±0.5%
Power Rating Range 0.05W to 0.25W
Maximum Overload Voltage 300V

Diagram

diagram showing that the resistors achieve excellent anti-solder joint cracking by back side resin layer for a unique stress-relieving structure