Panasonic PhotoMOS Miniature SOP4 Relays feature a built-in input resistor, eliminating the need to mount an external input resistor. The PhotoMOS miniature SOP4 relays have an output voltage range from 60V to 400V and control low-level analog signals. These relays operate at a load current range from 100mA to 500mA and a temperature range from -40°C to +85°C. PhotoMOS relays are ideal for various applications, including computers, factory automation equipment, industrial robots, security equipment, and telecommunication.
Panasonic PhotoMOS Miniature SOP4 Relays
Features
- Available in load voltages of 60V, 350V, and 400V
- Compact SOP4-Pin package
- Handles low-level analog signals
- Low closed-circuit voltage, ensuring distortion-free control of low-level analog signals
- Maximum off-state leakage current of 1uA at low levels
Applications
- Computers
- Factory automation equipment
- Industrial equipment
- Measuring instruments
- Security equipment
- Smart meters
- Telecommunications equipment